BournsCS160808-R56KInductor Surface Mount

Inductor RF Chip Shielded Multi-Layer 0.56uH 10% 25MHz 30Q-Factor Ferrite 0.15A 0.9Ohm DCR 0603 T/R

Save valuable space on a PCB with this rf chip CS160808-R56K surface mount inductor from Bourns. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 95M Hz. This SMD inductor has a maximum DC current of 150m A with a maximum resistance of 900m Ohm. It has an inductance of 560n H. It has a tolerance of 10%. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. This device utilizes multi-layer technology.

Import TariffMay apply to this part

115 parts: Ships tomorrow

    Total$0.09Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2211+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      115
      Country Of origin:
      China
         
      • Price: $0.0889
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2211+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 115 parts
      • Price: $0.0889

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.