BournsCS160808-R33KInductor Surface Mount
Inductor RF Chip Shielded Multi-Layer 0.33uH 10% 25MHz 30Q-Factor Ferrite 0.15A 0.55Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.33u | |
| 10% | |
| 25M | |
| 0.15 | |
| 0.55 | |
| 30(Typ) | |
| 25M | |
| 125M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

