10-25% Off
BournsCS160808-R10KInductor Surface Mount
Inductor RF Chip Shielded Multi-Layer 0.1uH 10% 25MHz 30Q-Factor Ferrite 0.2A 0.25Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Chip | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 0.1u | |
| 10% | |
| 25M | |
| 0.2 | |
| 0.25 | |
| 30(Typ) | |
| 25M | |
| 240M | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This rf chip CS160808-R10K surface mount inductor from Bourns is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with multi-layer technology. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. It has an inductance of 100n H. Its test frequency is 25M Hz, while its minimum self-resonant frequency is 240M Hz. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 250m Ohm. It has a tolerance of 10%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

