NKK SwitchesCS12ANW03Switch Slide
Switch Slide ON None ON SPDT Top Slide 3A 250VAC 50000Cycles PC Pins Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Top Slide | |
| SPDT | |
| ON None ON | |
| 3@125VAC | |
| 1000VAC | |
| 1000 | |
| 10 | |
| 20000 | |
| 50000 | |
| 5.1 | |
| 1 | |
| Through Hole | |
| PC Pins | |
| 3 | |
| 6.4 | |
| 4.7 | |
| Terminals | |
| Epoxy | |
| Straight | |
| -30 | |
| 85 | |
| Miniature | |
| 14 | |
| 7.5 | |
| 6.4 | |
| 14 | |
| 7.5 | |
| 13.6 |
This CS12ANW03 slide switch from NKK Switches is great for turning your circuit on and off. It has a SPDT configuration. This device has a maximum current rating of 3 A @ 125VAC. This slide switch has an operating temperature range of -30 °C to 85 °C. The CS12ANW03 slide switch has a PC pin termination style. This product is 14 mm long, 13.6 mm tall and 7.5 mm deep. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

