TDKCS11ZU2GA472MANKACapacitor Ceramic Single Layer
Cap Ceramic Suppression Y2/X1 0.0047uF 440VAC/300VAC Z5U 20%( 13.5 X 7mm) Radial Disc 7.5mm 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| Ceramic Disc | |
| 0.0047uF | |
| 20% | |
| 440VAC|300VAC | |
| 10G | |
| Z5U | |
| No | |
| Disc | |
| Radial | |
| 7.5 | |
| Y2/X1 | |
| 2.5 | |
| 13.5 X 7 | |
| -55 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 13.5(Max) | |
| 7(Max) | |
| 17.5(Max) | |
| Through Hole |
This undefined CS11ZU2GA472MANKA high frequency capacitor from TDK uses ceramic materials as a dielectric and coating silver on both sides.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

