| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active-Unconfirmed |
| Automotive | No |
| PPAP | No |
| Actuator Style | Top Slide |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Maximum Current Rating (A) | 3@125VAC |
| Dielectric Strength | 1000VAC |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 10 |
| Electrical Life (Cycles) | 20000 |
| Mechanical Life (Cycles) | 50000 |
| Actuator Length (mm) | 5.1 |
| Number of Rows | 1 |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 3 |
| Terminal Length (mm) | 6.4 |
| Terminal Pitch (mm) | 4.7 |
| Seal Location | Terminals |
| Seal Description | Epoxy |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -30 |
| Maximum Operating Temperature (°C) | 85 |
| Size Type | Miniature |
| Body Length (mm) | 14 |
| Body Depth (mm) | 7.5 |
| Body Height (mm) | 6.4 |
| Product Length (mm) | 14 |
| Product Depth (mm) | 7.5 |
| Product Height (mm) | 13.6 |