ToshibaCRZ10(TE85L,Q,M)Zener
Zener Diode Single 10V 10% 30Ohm 700mW 2-Pin S-FLAT T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 10 | |
| 10% | |
| 700 | |
| 10 | |
| 10 | |
| 30 | |
| 700 | |
| -40 | |
| 150 | |
| 6mV/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.6 mm |
| PCB changed | 2 |
| Supplier Package | S-FLAT |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

