BournsCRT1206-BY-1004ELFResistor Fixed Single-Surface Mount

Res Thin Film 1206 1M Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R

Use this CRT1206-BY-1004ELF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 1M Ohm. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This device is made with thin film technology. This product is 3.05 mm long, 0.55 mm tall and 1.55 mm deep.

Import TariffMay apply to this part

Total In Stock: 32,135 parts

Regional Inventory: 2,135

    Total$95.22Price for 785

    2,135 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2140+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      785
      Maximum Of:
      2135
      Country Of origin:
      Taiwan
         
      • Price: $0.1213
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2140+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 2,135 parts
      • Price: $0.1213
    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2405+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 30,000 parts
      • Price: $0.1006

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.