BournsCRM2010-FX-51R0ELFResistor Fixed Single-Surface Mount

Res Thick Film 2010 51 Ohm 1% 1W ±100ppm/°C Pad SMD T/R

The CRM2010-FX-51R0ELF fixed single surface-mount resistor from Bourns makes it easy to add resistors to your circuit board. This product has a resistance value of 51 Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep.

Import TariffMay apply to this part

1,139 parts: Ships in 2 days

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2112+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      1139
      Country Of origin:
      Taiwan
         
      • Price: $0.0528
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2112+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,139 parts
      • Price: $0.0528

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.