BournsCRM0805-FX-R510ELFResistor Fixed Single-Surface Mount

Res Thick Film 0805 0.51 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R

Use this CRM0805-FX-R510ELF fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 510m Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device utilizes thick film technology. It has a tolerance of 1%. This product is 2 mm long, 0.5 mm tall and 1.2 mm deep. This part has an operating temperature of -55 to 155 °C.

10,000 parts: Ships in 3 days

    Total$342.00Price for 10000

    • (5000)

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Taiwan
      • In Stock: 10,000 parts
      • Price: $0.0342

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.