BournsCRL1206-JW-R220ELFResistor Fixed Single-Surface Mount

Res Thick Film 1206 0.22 Ohm 5% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R

This is a CRL1206-JW-R220ELF fixed single surface-mount resistor from Bourns. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 220m Ohm. Its temperature coefficient is ±200 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes thick film technology. It has a tolerance of 5%. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 125 °C.

Import TariffMay apply to this part

1,056 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1632+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      1056
      Country Of origin:
      Taiwan
         
      • Price: $0.0104
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1632+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 1,056 parts
      • Price: $0.0104

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.