10-25% Off

BournsCRL1206-FW-R360ELFResistor Fixed Single-Surface Mount

Res Thick Film 1206 0.36 Ohm 1% 0.5W(1/2W) ±200ppm/°C Pad SMD T/R

This is a CRL1206-FW-R360ELF fixed single surface-mount resistor from Bourns. This product has a resistance value of 360m Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 125 °C. This device is made with thick film technology. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

19 parts: Ships in 2 days

    Total$0.15Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1434+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      19
      Country Of origin:
      Taiwan
         
      • Price: $0.1520
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1434+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 19 parts
      • Price: $0.1520

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.