VishayCRHV2010AF10M0FKETResistor Fixed Single-Surface Mount
Res Thick Film 2010 10M Ohm 1% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 10M | |
| 1% | |
| 2000 | |
| No | |
| 0.5 (1/2) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 2010 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2010 | |
| 5.08 | |
| 2.54 | |
| 0.64 | |
| Surface Mount |
This is a CRHV2010AF10M0FKET fixed single surface-mount resistor from Vishay. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10M Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C. This product is 5.08 mm long, 0.64 mm tall and 2.54 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

