10-25% Off
VishayCRHV1206AF20M0FKFTResistor Fixed Single-Surface Mount
Res Thick Film 1206 20M Ohm 1% 0.3W ±100ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 20M | |
| 1% | |
| 1500 | |
| No | |
| 0.3 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.18 | |
| 1.6 | |
| 0.64 | |
| Surface Mount |
This is a CRHV1206AF20M0FKFT fixed single surface-mount resistor from Vishay. This durable part has a power rating of 0.3 W. This product has a resistance value of 20M Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 150 °C. This device is made with thick film technology. It has a tolerance of 1%. This product is 3.18 mm long, 0.64 mm tall and 1.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

