TE ConnectivityCRG0402F1K5Resistor Fixed Single-Surface Mount

Res Thick Film 0402 1.5K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R

The CRG0402F1K5 fixed single surface-mount resistor from TE Connectivity makes it easy to add resistors to your circuit board. This product has a resistance value of 1.5K Ohm. This durable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 125 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This device is made with thick film technology. It has a tolerance of 1%.

Import TariffMay apply to this part

10,058 parts: Ships in 2 days

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1614+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      10058
      Country Of origin:
      Thailand
         
      • Price: $0.0195
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1614+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Thailand
      • In Stock: 10,058 parts
      • Price: $0.0195

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.