10-25% Off

BournsCRE2512-FZ-R004E-2Resistor Fixed Single-Surface Mount

Res Metal Strip 2512 0.004 Ohm 1% 2W ±50ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this CRE2512-FZ-R004E-2 fixed single surface-mount resistor from Bourns to obtain a visually clean layout. This product has a resistance value of 4m Ohm. This part has a power rating of 2 W. It is also complete with current sensing technology. Its temperature coefficient is ±75 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 6.45 mm long, 0.7 mm tall and 3.35 mm deep. This part has an operating temperature of -55 to 170 °C. This device utilizes thick film technology. It has a tolerance of 1%.

Import TariffMay apply to this part

Total In Stock: 18,021 parts

Regional Inventory: 14,021

    Total$171.20Price for 635

    14,021 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1814+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      635
      Maximum Of:
      14021
      Country Of origin:
      Taiwan
         
      • Price: $0.2696
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1814+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 14,021 parts
      • Price: $0.2696
    • (4000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2516+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Taiwan
      • In Stock: 4,000 parts
      • Price: $0.2491

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.