Murata Power SolutionsCRE1S2405SCDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 4-Pin SIP Module Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.60.18 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 21.6 | |
| 24 | |
| 26.4 | |
| 5 | |
| 0.2 | |
| 1 | |
| 1000VDC | |
| DC/DC | |
| 100(Typ) | |
| Yes | |
| 10% | |
| 1.2%/% | |
| 71(Typ) | |
| -40 | |
| 85 | |
| Tube | |
| 1.3 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10 |
| Package Width | 6.1 |
| Package Length | 11.53 |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 4 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

