LittelfuseCRE16RRDM0SRSwitch DIP
Switch DIP N.O./N.C. SP16T 16 Flush Slot Screwdriver 0.15A 42VDC Gull Wing 10000Cycles 2.54mm SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DIP Coded Rotary Switch | |
| Flush Slot Screwdriver | |
| SP16T | |
| N.O./N.C. | |
| 16 | |
| 0.15@42VDC | |
| 200 | |
| 42 | |
| 100 | |
| 200 | |
| 10000 | |
| 10000 | |
| Hexadecimal | |
| 0 | |
| Process | |
| Process | |
| Surface Mount | |
| Gull Wing | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 12 | |
| Straight | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 10 | |
| 10 | |
| 10 | |
| 12 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

