LittelfuseCRE08ROTM0ASwitch DIP
Switch DIP N.O./N.C. SP8T 8 Flush Slot Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| DIP Coded Rotary Switch | |
| Flush Slot Screwdriver | |
| SP8T | |
| N.O./N.C. | |
| 8 | |
| 0.15@42VDC | |
| 200 | |
| 42 | |
| 100 | |
| 200 | |
| 10000 | |
| 10000 | |
| BCD | |
| 0 | |
| Process | |
| Process | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 4 | |
| 5.08 | |
| 7.62 | |
| Right Angle | |
| -40 | |
| 85 | |
| Tube | |
| 10 | |
| 11.5 | |
| 10 | |
| 10 | |
| 11.5 | |
| 10 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

