C&KCRD16RM0ABSwitch DIP

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 30000Cycles 2.54mm Thru-Hole Tube

Look no further! The CRD16RM0AB dual in-line package switch, developed by C&K Components, can allow you to control multiple different paths on a printed circuit. It has a SP16T configuration. This DIP switch has an operating temperature range of -20 °C to 85 °C. The CRD16RM0AB DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. This product is 10 mm long, 10.5 mm tall and 12 mm deep. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.

1,025 parts: Ships in 5 days

    Total$66.60Price for 10

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,025 parts
      • Price: $6.66

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.