C&KCRD10RM0ABSwitch DIP
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 30000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| DIP Coded Rotary Switch | |
| Flush Screwdriver | |
| SP10T | |
| N.O./N.C. | |
| 10 | |
| 20 | |
| 20 | |
| 0.4@20VAC 20VDC | |
| 300VAC | |
| 1000 | |
| 100 | |
| 20000 | |
| 30000 | |
| BCD | |
| 0 | |
| Process | |
| Process | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 6 | |
| 5.08 | |
| 5.08 | |
| Right Angle | |
| -20 | |
| 85 | |
| Tube | |
| 10 | |
| 12 | |
| 10.5 | |
| 10 | |
| 12 | |
| 10.5 |
The CRD10RM0AB dual in-line package switch, developed by C&K Components, can give you electronic flow control within your printed circuit board. It has a SP10T configuration. This DIP switch has a minimum operating temperature of -20 °C and a maximum of 85 °C. The CRD10RM0AB DIP switch has a PC pin termination style. This product is 10 mm long, 10.5 mm tall and 12 mm deep. This product's terminal pitch is 2.54 mm. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

