VishayCRCW251286R6FKEGResistor Fixed Single-Surface Mount

Res Thick Film 2512 86.6 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive

Use this CRCW251286R6FKEG fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 86.6 Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 1%. This product is 6.3 mm long, 0.6 mm tall and 3.15 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

30 parts: Ships in 2 days

    Total$0.03Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1605+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Israel
      • In Stock: 30 parts
      • Price: $0.0345

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.