VishayCRCW25124K99FKEGResistor Fixed Single-Surface Mount

Res Thick Film 2512 4.99K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive

The CRCW25124K99FKEG fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This part has a power rating of 1 W. This product has a resistance value of 4.99K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long, 0.6 mm tall and 3.15 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

2,403 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2234+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      1999
      Country Of origin:
      Israel
         
      • Price: $0.0116
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2234+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Israel
      • In Stock: 403 parts
      • Price: $0.0116
    • (2000)

      Ships tomorrow

      Increment:
      2000
      Ships from:
      United States of America
      Date Code:
      2552+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Israel
      • In Stock: 2,000 parts
      • Price: $0.0424

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.