VishayCRCW2512499KFKEGResistor Fixed Single-Surface Mount

Res Thick Film 2512 499K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive

This is a CRCW2512499KFKEG fixed single surface-mount resistor from Vishay. This product has a resistance value of 499K Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 6.3 mm long, 0.6 mm tall and 3.15 mm deep.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.0369
    1. 2000+$0.0369

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.