VishayCRCW251240R2FKEGResistor Fixed Single-Surface Mount

Res Thick Film 2512 40.2 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive

This is a CRCW251240R2FKEG fixed single surface-mount resistor from Vishay. This product has a resistance value of 40.2 Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long, 0.6 mm tall and 3.15 mm deep. It has a tolerance of 1%. This device is made with thick film technology.

Import TariffMay apply to this part

5 parts: Ships in 2 days

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      Israel
         
      • Price: $0.0346
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2235+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Israel
      • In Stock: 5 parts
      • Price: $0.0346

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.