VishayCRCW25123K30FKEGResistor Fixed Single-Surface Mount

Res Thick Film 2512 3.3K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive

The CRCW25123K30FKEG fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 3.3K Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 6.3 mm long, 0.6 mm tall and 3.15 mm deep.

Import TariffMay apply to this part

1,140 parts: Ships tomorrow

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2513+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      1140
      Country Of origin:
      Israel
         
      • Price: $0.0455
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2513+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Israel
      • In Stock: 1,140 parts
      • Price: $0.0455

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.