VishayCRCW2512301RFKEGResistor Fixed Single-Surface Mount

Res Thick Film 2512 301 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive

The CRCW2512301RFKEG fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This product has a resistance value of 301 Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 6.3 mm long, 0.6 mm tall and 3.15 mm deep.

Import TariffMay apply to this part

213 parts: Ships tomorrow

    Total$0.05Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2321+
      Manufacturer Lead Time:
      18 weeks
      Minimum Of :
      1
      Maximum Of:
      213
      Country Of origin:
      Israel
         
      • Price: $0.0455
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2321+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      Israel
      • In Stock: 213 parts
      • Price: $0.0455

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.