VishayCRCW251227R0FKEGHPResistor Fixed Single-Surface Mount

Res Thick Film 2512 27 Ohm 1% 1.5W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a CRCW251227R0FKEGHP fixed single surface-mount resistor from Vishay. This product has a resistance value of 27 Ohm. This part has a power rating of 1.5 W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 6.3 mm long, 0.6 mm tall and 3.15 mm deep. This device utilizes thick film technology.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.1947
    1. 1+$0.1947
    2. 20000+$0.1667
    3. 50000+$0.1367
    4. 100000+$0.1080

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.