10-25% Off

VishayCRCW2512154KFKEGResistor Fixed Single-Surface Mount

Res Thick Film 2512 154K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive

Use this CRCW2512154KFKEG fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This dependable part has a power rating of 1 W. This product has a resistance value of 154K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 6.3 mm long, 0.6 mm tall and 3.15 mm deep.

Import TariffMay apply to this part

10 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1724+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      Israel
         
      • Price: $0.0074
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1724+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Israel
      • In Stock: 5 parts
      • Price: $0.0074
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1724+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Israel
      • In Stock: 5 parts
      • Price: $0.0375

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.