50-75% Off

VishayCRCW2512130RJNEGResistor Fixed Single-Surface Mount

Res Thick Film 2512 130 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive

Use this CRCW2512130RJNEG fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This dependable part has a power rating of 1 W. This product has a resistance value of 130 Ohm. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has a tolerance of 5%. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long, 0.6 mm tall and 3.15 mm deep.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.0349
    1. 2000+$0.0349
    2. 10000+$0.0340
    3. 14000+$0.0336
    4. 20000+$0.0333
    5. 24000+$0.0328

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.