10-25% Off

VishayCRCW251212R1FKEGResistor Fixed Single-Surface Mount

Res Thick Film 2512 12.1 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive

Use this CRCW251212R1FKEG fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 12.1 Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 6.3 mm long, 0.6 mm tall and 3.15 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

4,002 parts: Ships tomorrow

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1903+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      1999
      Country Of origin:
      Israel
         
      • Price: $0.0188
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1903+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Israel
      • In Stock: 2,002 parts
      • Price: $0.0188
    • (2000)

      Ships tomorrow

      Increment:
      2000
      Ships from:
      United States of America
      Date Code:
      2341+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Israel
      • In Stock: 2,000 parts
      • Price: $0.1431

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.