VishayCRCW2512121RFKEGResistor Fixed Single-Surface Mount

Res Thick Film 2512 121 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive

Use this CRCW2512121RFKEG fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 121 Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 6.3 mm long, 0.6 mm tall and 3.15 mm deep. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

6,410 parts: Ships in 3 days

    Total$0.02Price for 1

    • Service Fee  $7.00

      Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      1999
      Country Of origin:
      Israel
         
      • Price: $0.0189
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      2314+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Israel
      • In Stock: 410 parts
      • Price: $0.0189
    • (2000)

      Ships in 3 days

      Increment:
      2000
      Ships from:
      United States of America
      Date Code:
      2522+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Israel
      • In Stock: 6,000 parts
      • Price: $0.0407

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.