VishayCRCW2512100RJNTGResistor Fixed Single-Surface Mount
Res Thick Film 2512 100 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| 100 | |
| 5% | |
| 500 | |
| No | |
| 1 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Conformal Coated | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.3 | |
| 3.15 | |
| 0.6 | |
| 0.0405 | |
| ±0.2 | |
| ±0.15 | |
| ±0.1 | |
| Surface Mount |
Use this CRCW2512100RJNTG fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This part has a power rating of 1 W. This product has a resistance value of 100 Ohm. Its temperature coefficient is ±200 ppm/°C. This device utilizes thick film technology. This product is 6.3 mm long, 0.6 mm tall and 3.15 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

