VishayCRCW2010499RFKEFHPResistor Fixed Single-Surface Mount

Res Thick Film 2010 499 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a CRCW2010499RFKEFHP fixed single surface-mount resistor from Vishay. This durable part has a power rating of 1 W. This product has a resistance value of 499 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep.

Import TariffMay apply to this part

3,605 parts: Ships tomorrow

    Total$0.13Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2347+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      3605
      Country Of origin:
      Israel
         
      • Price: $0.1318
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2347+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Israel
      • In Stock: 3,605 parts
      • Price: $0.1318

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.