VishayCRCW2010221RFKEFResistor Fixed Single-Surface Mount

Res Thick Film 2010 221 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive

Use this CRCW2010221RFKEF fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This durable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 221 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.0303
    1. 4000+$0.0303

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.