VishayCRCW201018R0JNEFResistor Fixed Single-Surface Mount

Res Thick Film 2010 18 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R Automotive

Use this CRCW201018R0JNEF fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 18 Ohm. This durable part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 5%.

Import TariffMay apply to this part

3,340 parts: Ships tomorrow

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2318+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      3340
      Country Of origin:
      Israel
         
      • Price: $0.0293
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2318+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Israel
      • In Stock: 3,340 parts
      • Price: $0.0293

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.