50-75% Off

VishayCRCW1218649RFKEKResistor Fixed Single-Surface Mount

Res Thick Film 1218 649 Ohm 1% 1W ±100ppm/°C Wide Terminal SMD T/R Automotive

Use this CRCW1218649RFKEK fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This dependable part has a power rating of 1 W. This product has a resistance value of 649 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. The CRCW1218649RFKEK part has a wide terminal termination style. This part has an operating temperature of -55 to 155 °C. This product is 3.2 mm long, 0.55 mm tall and 4.6 mm deep. It has a tolerance of 1%. This device is made with thick film technology.

Import TariffMay apply to this part

4 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1750+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      4
      Country Of origin:
      Israel
         
      • Price: $0.0108
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1750+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Israel
      • In Stock: 4 parts
      • Price: $0.0108

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.