VishayCRCW12181K00FKEKHPResistor Fixed Single-Surface Mount

Res Thick Film 1218 1K Ohm 1% 1.5W ±100ppm/°C Wide Terminal SMD T/R Automotive AEC-Q200

Use this CRCW12181K00FKEKHP fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This durable part has a power rating of 1.5 W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This product is 3.1 mm long, 0.6 mm tall and 4.6 mm deep. This device utilizes thick film technology.

Import TariffMay apply to this part

Total In Stock: 44,008 parts

Regional Inventory: 8

    Total$0.05Price for 1

    8 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1919+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      Israel
         
      • Price: $0.0543
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1919+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Israel
      • In Stock: 3 parts
      • Price: $0.0543
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1919+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Israel
      • In Stock: 5 parts
      • Price: $0.4382
    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2345+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Israel
      • In Stock: 44,000 parts
      • Price: $0.1114

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.