10-25% Off

VishayCRCW120675K0JNEAResistor Fixed Single-Surface Mount

Res Thick Film 1206 75K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive

Use this CRCW120675K0JNEA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 75K Ohm. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

29,700 parts: Ships tomorrow

    Total€0.01Price for 1

    • Service Fee  €6.08

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2336+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      29700
      Country Of origin:
      Israel
         
      • Price: €0.0050
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2336+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Israel
      • In Stock: 29,700 parts
      • Price: €0.0050

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.