VishayCRCW12062R00FKEAResistor Fixed Single-Surface Mount

Res Thick Film 1206 2 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive

This is a CRCW12062R00FKEA fixed single surface-mount resistor from Vishay. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes thick film technology. It has a tolerance of 1%. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

Total In Stock: 85,460 parts

Regional Inventory: 460

    Total$0.04Price for 1

    460 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2312+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      460
      Country Of origin:
      Israel
         
      • Price: $0.0364
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2312+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Israel
      • In Stock: 460 parts
      • Price: $0.0364
    • (5000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2442+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Israel
      • In Stock: 85,000 parts
      • Price: $0.0102

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.