VishayCRCW08051K43FKTAResistor Fixed Single-Surface Mount

Res Thick Film 0805 1.43K Ohm 1% 0.125W(1/8W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this CRCW08051K43FKTA fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 1.43K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. This product is 2 mm long, 0.45 mm tall and 1.25 mm deep. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

30,000 parts: Ships in 3 days

    Total$0.01Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      1902+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Israel
      • In Stock: 30,000 parts
      • Price: $0.0108

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.