VishayCRCW08050000Z0ECResistor Fixed Single-Surface Mount

Res Thick Film 0805 0 Ohm Pad SMD T/R Automotive AEC-Q200

Use this CRCW08050000Z0EC fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 0 Ohm. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.45 mm tall and 1.25 mm deep.

Import TariffMay apply to this part

60,000 parts: Ships tomorrow

    Total$76.00Price for 20000

    • (20000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2524+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 60,000 parts
      • Price: $0.0038

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.