VishayCRCW0603301KFKECResistor Fixed Single-Surface Mount

Res Thick Film 0603 301K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this CRCW0603301KFKEC fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 301K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 20000 Minimum 20000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.014
    1. 20000+$0.014

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.