VishayCRCW06032K05FKEAResistor Fixed Single-Surface Mount

Res Thick Film 0603 2.05K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The CRCW06032K05FKEA fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 2.05K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This product is 1.55 mm long, 0.45 mm tall and 0.85 mm deep. This device is made with thick film technology.

Import TariffMay apply to this part

Total In Stock: 24,500 parts

Regional Inventory: 5,000

    Total$11.50Price for 5000

    5,000 In stock: Ships tomorrow

    • (5000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2336+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Israel
      • In Stock: 5,000 parts
      • Price: $0.0023
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2442+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 19,500 parts
      • Price: $0.0011

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.