VishayCRCW0402825RFKEDResistor Fixed Single-Surface Mount

Res Thick Film 0402 825 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this CRCW0402825RFKED fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 825 Ohm. This durable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. It has a tolerance of 1%.

Import TariffMay apply to this part

Total In Stock: 40,005 parts

Regional Inventory: 5

    Total$0.00Price for 1

    5 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2052+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      Israel
         
      • Price: $0.0038
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2052+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Israel
      • In Stock: 5 parts
      • Price: $0.0038
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2546+
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 40,000 parts
      • Price: $0.0074

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.