VishayCRCW04022R15FKEDResistor Fixed Single-Surface Mount

Res Thick Film 0402 2.15 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a CRCW04022R15FKED fixed single surface-mount resistor from Vishay. This product has a resistance value of 2.15 Ohm. This dependable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 10000 Minimum 20000
  • Date Code:
    2436+
    Manufacturer Lead Time:
    11 weeks
    Country Of origin:
    Israel
    • Price: $0.0039
    1. 20000+$0.0039

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.