VishayCRCW040221K0FKEDResistor Fixed Single-Surface Mount

Res Thick Film 0402 21K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The CRCW040221K0FKED fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.063 (1/16) W. This product has a resistance value of 21K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology.

Import TariffMay apply to this part

Total In Stock: 210,000 parts

Regional Inventory: 180,000

    Total$23.00Price for 10000

    180,000 In stock: Ships tomorrow

    • (10000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2515+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Taiwan
      • In Stock: 180,000 parts
      • Price: $0.0023
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2334+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Israel
      • In Stock: 30,000 parts
      • Price: $0.0009

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.