VishayCRCW040214K0FKTDResistor Fixed Single-Surface Mount

Res Thick Film 0402 14K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this CRCW040214K0FKTD fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 14K Ohm. This part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 1%.

Import TariffMay apply to this part

24,821 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1925+
      Manufacturer Lead Time:
      14 weeks
      Minimum Of :
      1
      Maximum Of:
      143
      Country Of origin:
      Israel
         
      • Price: $0.005
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1925+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Israel
      • In Stock: 143 parts
      • Price: $0.005
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1531+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Israel
      • In Stock: 24,678 parts
      • Price: $0.0056

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.