VishayCRCW0402137KFKEDResistor Fixed Single-Surface Mount

Res Thick Film 0402 137K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this CRCW0402137KFKED fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 137K Ohm. This durable part has a power rating of 0.063 (1/16) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 1 mm long, 0.35 mm tall and 0.5 mm deep.

Import TariffMay apply to this part

1,094,818 parts: Ships tomorrow

    Total$0.00Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2145+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      Israel
         
      • Price: $0.0024
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2145+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Israel
      • In Stock: 24,818 parts
      • Price: $0.0024
    • (10000)

      Ships tomorrow

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2323+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Israel
      • In Stock: 1,070,000 parts
      • Price: $0.0023

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.