25-50% Off

VishayCRCW020175K0FNEDResistor Fixed Single-Surface Mount

Res Thick Film 0201 75K Ohm 1% 0.05W(1/20W) ±200ppm/°C Pad SMD T/R

Use this CRCW020175K0FNED fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This product has a resistance value of 75K Ohm. This durable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology. This product is 0.6 mm long, 0.23 mm tall and 0.3 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 10000 Minimum 50000
  • Manufacturer Lead Time:
    16 weeks
    • Price: $0.0045
    1. 50000+$0.0045

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.